Part Details for N286-100G-SR4SG by Tripp Lite
Overview of N286-100G-SR4SG by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N286-100G-SR4SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N286-100G-SR4SG-ND
|
DigiKey | 100GBASE-SR4 QSFP28 TRANSCEIVER, Min Qty: 1 Lead time: 2 Weeks Container: Box |
20 In Stock |
|
$562.3160 / $606.8200 | Buy Now |
DISTI #
74796892
|
RS | QSFP28 Transceiver, 100GBase-SR4, MTP/MPO MMF, 100Gbps | Tripp Lite N286-100G-SR4SG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$810.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$568.8900 / $602.1300 | Buy Now | |
|
Neutron USA | 100GBASE-SR4 QSFP28 TRANSCEIVER 100G MPO | 50 |
|
$194.9900 | Buy Now |