Part Details for N2805A by Agilent Technologies Inc
Overview of N2805A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN2805ACPZ-500RL7 | Analog Devices | 1.25Gbps CDR |
Price & Stock for N2805A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3673
|
Newark | Probe, Differential, 200Mhz, Oscilloscope Probe Function:High-Voltage Differential Probe, Bandwidth:-, Input Voltage Max:-, Test Probe Attenuation:50:1, Product Range:-, Accuracy:1%, Test Probe Functions:Voltage Rohs Compliant: Yes |Keysight Technologies N2805A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71731344
|
RS | Differential probe - 200 MHz 500V 5m | Keysight Technologies N2805A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,096.0000 | RFQ |