Part Details for N27C210-150V10 by Intel Corporation
Overview of N27C210-150V10 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N27C210-150V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ |
Part Details for N27C210-150V10
N27C210-150V10 CAD Models
N27C210-150V10 Part Data Attributes
|
N27C210-150V10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N27C210-150V10
Intel Corporation
OTP ROM, 64KX16, 150ns, CMOS, PQCC44, 0.650 X 0.650 INCH, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for N27C210-150V10
This table gives cross-reference parts and alternative options found for N27C210-150V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N27C210-150V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS27C210L-15J | OTP ROM, 64KX16, 150ns, CMOS, PQCC44, | Waferscale Integration Inc | N27C210-150V10 vs WS27C210L-15J |
CAT27C210N-15 | OTP ROM, 64KX16, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | N27C210-150V10 vs CAT27C210N-15 |
NM27P210V150 | 64KX16 OTPROM, 150ns, PQCC44, PLASTIC, LCC-44 | Texas Instruments | N27C210-150V10 vs NM27P210V150 |
NM27P210V150 | IC 64K X 16 OTPROM, 150 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM | National Semiconductor Corporation | N27C210-150V10 vs NM27P210V150 |