Part Details for N272-006-WH by Tripp Lite
Overview of N272-006-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N272-006-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0618
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 6Ft, Lan Category:Cat8, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:White, Cable Length - Metric:1.83M, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N272-006-WH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $22.6900 | Buy Now |
DISTI #
95-N272-006-WH-ND
|
DigiKey | CAT8 25G/40G CERTIFIED SNAGLESS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
42 In Stock |
|
$19.5298 / $24.9200 | Buy Now |
DISTI #
545-N272-006-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT C8 40G S/FTPCBL RoHS: Compliant | 1 |
|
$19.5200 / $24.8600 | Buy Now |
DISTI #
74614950
|
RS | Cat8 25G/40G Snagless Shielded S/FTP Ethernet Cable (RJ45 M/M), PoE, White, 6ft | Tripp Lite N272-006-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1000 / $22.6900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.6600 / $24.7000 | Buy Now | |
|
Neutron USA | 6FT CAT8 PATCH CABLE SNAGLESS 25G/40G CERTIFIED M/M POE WHITE | 50 |
|
$49.9900 | Buy Now |