Part Details for N265-005 by Tripp Lite
Overview of N265-005 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for N265-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6011
|
Newark | Network Cable, Rj45, 5Ft, Beige, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N265-005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
N265-005
|
Avnet Americas | 5FT T1 SHIELDED STRAIGHT THROUGH RJ48C PATCH CABLE RJ45 TAA - Bulk (Alt: N265-005) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N265-005
|
Mouser Electronics | Ethernet Cables / Networking Cables T1 SHIELDED RJ48C PATCH CABLE 5' RoHS: Compliant | 0 |
|
$21.4200 / $23.9900 | Order Now |
DISTI #
70590533
|
RS | Tripp Lite 5ft T1 Shielded Straight Through RJ48C Patch Cable RJ45 5' TAA | Tripp Lite N265-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$22.9000 / $24.6300 | Buy Now |
Part Details for N265-005
N265-005 CAD Models
N265-005 Part Data Attributes
|
N265-005
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N265-005
Tripp Lite
PATCH CABLE RJ45 5' TAA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.52 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |