Part Details for N262-S10-BK by Tripp Lite
Overview of N262-S10-BK by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-83-YYN-26.214400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N262-S10-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N262-S10-BK-ND
|
DigiKey | CAT6A 10G SNAGLESS SHIELDED SLIM Min Qty: 1 Lead time: 2 Weeks Container: Box |
29 In Stock |
|
$9.3375 / $18.3800 | Buy Now |
DISTI #
545-N262-S10-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables N262-S10-BK | 2 |
|
$9.4300 / $15.6000 | Buy Now |
DISTI #
74796867
|
RS | Cat6a 10G Snagless Shielded Slim STP Ethernet Cable (RJ45 M/M), PoE, Black, 10f | Tripp Lite N262-S10-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3100 / $19.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 847 Factory Stock |
|
$9.9300 / $13.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 847 Factory Stock |
|
$9.9300 / $13.1500 | Buy Now |
|
Neutron USA | 10FT CAT6A ENET CABLE SNAGLESS SHIELDED SLIM 10G M/M BLACK | 50 |
|
$34.9900 | Buy Now |