Part Details for N262-06N-BK by Tripp Lite
Overview of N262-06N-BK by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N262-06N-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1228
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N262-06N-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $10.2600 | Buy Now |
DISTI #
95-N262-06N-BK-ND
|
DigiKey | CAT6A 10G-CERTIFIED SNAGLESS SHI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
323 In Stock |
|
$5.1293 / $8.6100 | Buy Now |
DISTI #
545-N262-06N-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 6" BLK CAT6A SNGLS PTCH CBL | 0 |
|
$5.0700 / $8.5100 | Order Now |
DISTI #
74614948
|
RS | Cat6a 10G Snagless Shielded STP Ethernet Cable (RJ45 M/M), PoE, Black, 6in | Tripp Lite N262-06N-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4900 / $10.2600 | RFQ |
|
Onlinecomponents.com | Cat6a - Ethernet Cable - 10Gbs - STP - Snagless - Shielded - PoE - MM - Black - 6in | 0 |
|
$5.0500 / $7.6800 | Buy Now |
|
Neutron USA | CAT6A ETHERNET CABLE 10G STP SNAGLESS SHIELDED POE MM BLACK 6IN | 50 |
|
$12.4900 | Buy Now |