Part Details for N262-020-BL by Tripp Lite
Overview of N262-020-BL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N262-020-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9593
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N262-020-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $25.8500 | Buy Now |
DISTI #
N262-020-BL-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 20' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0900 | Buy Now |
DISTI #
545-N262-020-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 20FT BLUE CT6A SNAG PTCH CBL | 0 |
|
$24.3300 / $28.4500 | Order Now |
DISTI #
71308656
|
RS | Tripp Lite Cat6a Snagless Shielded STP Patch Cable 10G, PoE, Blue M/M 20ft | Tripp Lite N262-020-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4400 / $27.1900 | RFQ |
|
Onlinecomponents.com | 20FT BLUE CT6A SNAG PTCH CBL |
19 In Stock 84 Factory Stock |
|
$20.7000 / $27.4100 | Buy Now |
DISTI #
67518010
|
Verical | Cable Assembly Cat 6a 6.1m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 18 |
|
$29.0465 / $34.3915 | Buy Now |
|
Master Electronics | 20FT BLUE CT6A SNAG PTCH CBL |
19 In Stock 84 Factory Stock |
|
$20.7000 / $27.4100 | Buy Now |
|
Neutron USA | 20FT CAT6A BLUE SNAGLESS SHIELDED STP POE M/M PATCH CABLE | 50 |
|
$28.0200 | Buy Now |