Part Details for N262-020-AQ by Tripp Lite
Overview of N262-020-AQ by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for N262-020-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4475
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N262-020-AQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6300 / $33.4800 | Buy Now |
DISTI #
95-N262-020-AQ-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 20' Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
16 In Stock |
|
$19.8798 / $27.6500 | Buy Now |
DISTI #
545-N262-020-AQ
|
Mouser Electronics | Ethernet Cables / Networking Cables 20FT AQA CAT6A SNAG PTCH CBL | 0 |
|
$20.4700 / $27.5900 | Order Now |
DISTI #
74614940
|
RS | Cat6a 10G Snagless Shielded STP Ethernet Cable (RJ45 M/M), PoE, Aqua, 20ft | Tripp Lite N262-020-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4500 / $33.4800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$20.7000 / $27.4100 | Buy Now | |
|
Neutron USA | CAT6A SNAGLESS SHIELDED 10G POE AQ 20FT | 50 |
|
$26.9900 | Buy Now |