Part Details for N262-015-BK by Tripp Lite
Overview of N262-015-BK by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N262-015-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1224
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N262-015-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $24.6400 | Buy Now |
DISTI #
95-N262-015-BK-ND
|
DigiKey | CAT6A 10G-CERTIFIED SNAGLESS SHI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
181 In Stock |
|
$14.6321 / $20.3500 | Buy Now |
DISTI #
545-N262-015-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 15FT BLK CAT6A SNAG PTCH CBL | 0 |
|
$14.6300 / $20.2200 | Order Now |
DISTI #
74614937
|
RS | Cat6a 10G Snagless Shielded STP Ethernet Cable (RJ45 M/M), PoE, Black, 15ft | Tripp Lite N262-015-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4200 / $24.6400 | RFQ |
|
Onlinecomponents.com | Cat6a - Ethernet Cable - 10Gbs - STP - Snagless - Shielded - PoE - MM - Black - 15ft | 0 |
|
$15.2400 / $20.1700 | Buy Now |
|
Neutron USA | CAT6A ETHERNET CABLE POE M/M BLACK 15FT | 50 |
|
$44.9900 | Buy Now |