Part Details for N262-010-BK by Tripp Lite
Overview of N262-010-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N262-010-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9590
|
Newark | 10Ft Blk Ct6A Snag Ptch Cbl |Eaton Tripp Lite N262-010-BK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $17.8600 | Buy Now |
DISTI #
N262-010-BK-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
126 In Stock |
|
$12.7296 / $17.8200 | Buy Now |
DISTI #
545-N262-010-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 10FT BLK CT6A SNAG PTCH CBL | 0 |
|
$12.7200 / $17.7900 | Order Now |
DISTI #
71308651
|
RS | Tripp Lite Cat6a Snagless Shielded STP Patch Cable 10G, PoE, Black M/M 10ft | Tripp Lite N262-010-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3800 / $18.0000 | RFQ |
|
Onlinecomponents.com | 10FT BLK CT6A SNAG PTCH CBL RoHS: Compliant | 597 Factory Stock |
|
$11.6100 / $15.2400 | Buy Now |
|
NAC | AUGMENTED CAT6 (CAT6A) SHIELDED (STP) SNAGLESS 10G CERTIFIED PATCH CABLE, (RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 603 |
|
$13.5300 | Buy Now |
|
Master Electronics | 10FT BLK CT6A SNAG PTCH CBL RoHS: Compliant | 597 Factory Stock |
|
$11.6100 / $15.2400 | Buy Now |
|
Neutron USA | 10FT CAT6A BLACK SNAGLESS SHIELDED STP POE M/M PATCH CABLE | 50 |
|
$16.8500 | Buy Now |