Part Details for N262-008-BL by Tripp Lite
Overview of N262-008-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for N262-008-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1217
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N262-008-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $16.6400 | Buy Now |
DISTI #
95-N262-008-BL-ND
|
DigiKey | CAT6A 10G-CERTIFIED SNAGLESS SHI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$8.9631 / $14.8300 | Buy Now |
DISTI #
545-N262-008-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 8FT BLU CAT6A SNAG PTCH CBL | 0 |
|
$9.7700 / $14.7300 | Order Now |
DISTI #
74614928
|
RS | Cat6a 10G Snagless Shielded STP Ethernet Cable (RJ45 M/M), PoE, Blue, 8ft | Tripp Lite N262-008-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1200 / $12.2600 | RFQ |
|
Onlinecomponents.com | Cat6a - Ethernet Cable - 10Gbs - STP - Snagless - Shielded - PoE - RJ45 M to RJ45 M - Blue - 8ft | 0 |
|
$9.3300 / $12.3600 | Buy Now |
|
Neutron USA | CAT6A ETHERNET CABLE POE M/M BLUE 8FT | 50 |
|
$39.9900 | Buy Now |