Part Details for N262-006-BK by Tripp Lite
Overview of N262-006-BK by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-83-YYN-26.214400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N262-006-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1212
|
Newark | 6Ft Blk Cat6A Snag Ptch Cbl |Eaton Tripp Lite N262-006-BK RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $14.3700 | Buy Now |
DISTI #
95-N262-006-BK-ND
|
DigiKey | CAT6A 10G-CERTIFIED SNAGLESS SHI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
343 In Stock |
|
$7.7374 / $12.8000 | Buy Now |
DISTI #
545-N262-006-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT BLK CAT6A SNAG PTCH CBL | 0 |
|
$7.7300 / $12.7200 | Order Now |
DISTI #
74614922
|
RS | Cat6a 10G Snagless Shielded STP Ethernet Cable (RJ45 M/M), PoE, Black, 6ft | Tripp Lite N262-006-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$11.4400 / $13.2300 | Buy Now |
|
Onlinecomponents.com | Cat6a - Ethernet Cable - 10Gbs - STP - Snagless - Shielded - PoE - RJ45 M to RJ45 M - Black - 6ft RoHS: Compliant | 315 Factory Stock |
|
$8.0600 / $10.6700 | Buy Now |
|
NAC | 6FT CAT6A BLACK SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cat6a - Ethernet Cable - 10Gbs - STP - Snagless - Shielded - PoE - RJ45 M to RJ45 M - Black - 6ft RoHS: Compliant | 315 Factory Stock |
|
$8.0600 / $10.6700 | Buy Now |
|
Neutron USA | CAT6A ETHERNET CABLE POE M/M BLACK 6FT | 50 |
|
$34.9900 | Buy Now |