Part Details for N261-003-WH by Tripp Lite
Overview of N261-003-WH by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N261-003-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N261-003-WH-ND
|
DigiKey | CAT6A 10G SNAGLESS MOLDED UTP ET Min Qty: 1 Lead time: 2 Weeks Container: Box |
40 In Stock |
|
$4.1170 / $8.7000 | Buy Now |
DISTI #
545-N261-003-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables N261-003-WH | 0 |
|
$4.1100 / $8.0400 | Order Now |
DISTI #
74796756
|
RS | Cat6a 10G Snagless Molded UTP Ethernet Cable (RJ45 M/M), PoE, White, 3ft.(0.9m) | Tripp Lite N261-003-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $8.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1091 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
|
NAC | 3FT CAT6A WHITE SNAGLESS M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$5.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1091 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
|
Neutron USA | 3FT CAT6A ENET CABLE SNAGLESS MOLDED UTP 10G POE M/M WHITE | 50 |
|
$29.9900 | Buy Now |
Part Details for N261-003-WH
N261-003-WH CAD Models
N261-003-WH Part Data Attributes
|
N261-003-WH
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N261-003-WH
Tripp Lite
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Approvals | CE; CUL; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.91 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |