Part Details for N25SP002L by YAGEO Corporation
Overview of N25SP002L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25SP002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N25SP002L-ND
|
DigiKey | ICL 2 OHM 15% 15A 25MM Min Qty: 25 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1712 | Buy Now |
DISTI #
N25SP002L
|
Avnet Americas | Thermistor NTC 2Ohm ±15% 150s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N25SP002L) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-N25SP002L
|
Mouser Electronics | NTC Thermistors NTC,25mm, 2ohm 15A, +/-15% box RoHS: Compliant | 0 |
|
$1.3700 / $3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0100 | Buy Now |