Part Details for N25Q256A83E1241F by Micron Technology Inc
Results Overview of N25Q256A83E1241F by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q256A83E1241F Information
N25Q256A83E1241F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q256A83E1241F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N25Q256A83E1241F
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M X 1bit/2bit/4bit 7ns/8ns 24-Pin TPBGA T/R - Tape and... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
N25Q256A83E1241F
|
Avnet Silica | NOR Flash SerialSPI 33V 256Mbit 256M128M64M X 1bit2bit4bit 7ns8ns 24Pin TPBGA TR (Alt: N25Q256A83E12... more RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N25Q256A83E1241F
|
EBV Elektronik | NOR Flash SerialSPI 33V 256Mbit 256M128M64M X 1bit2bit4bit 7ns8ns 24Pin TPBGA TR (Alt: N25Q256A83E12... more RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 | EBV - 0 |
|
Buy Now |
Part Details for N25Q256A83E1241F
N25Q256A83E1241F CAD Models
N25Q256A83E1241F Part Data Attributes
|
N25Q256A83E1241F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q256A83E1241F
Micron Technology Inc
Flash, 256MX1, PBGA24, TBGA-24
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
N25Q256A83E1241F Frequently Asked Questions (FAQ)
-
The N25Q256A83E1241F supports up to 100,000 erase cycles.
-
The N25Q256A83E1241F uses a volatile lock mechanism to lock pages and blocks. The lock status is lost when power is cycled.
-
Micron recommends using an external POR circuit to ensure a clean power-on reset. The device should be powered up in the following sequence: VCC, then VPP, then CE#.
-
The N25Q256A83E1241F uses a pipelined architecture to allow simultaneous read and write operations. However, the device can only perform one operation at a time per bank.
-
Micron recommends using a periodic refresh mechanism to maintain data integrity. The device should be refreshed every 10 years to maintain data retention.