Part Details for N25Q032A13ESF40G by Micron Technology Inc
Results Overview of N25Q032A13ESF40G by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q032A13ESF40G Information
N25Q032A13ESF40G by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q032A13ESF40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N25Q032A13ESF40G
|
Avnet Silica | NOR Flash SerialSPI 3V33V 32Mbit 4M x 8bit 7ns 16Pin SO W Tube (Alt: N25Q032A13ESF40G) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for N25Q032A13ESF40G
N25Q032A13ESF40G CAD Models
N25Q032A13ESF40G Part Data Attributes
|
N25Q032A13ESF40G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q032A13ESF40G
Micron Technology Inc
Flash, 8MX4, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q032A13ESF40G
This table gives cross-reference parts and alternative options found for N25Q032A13ESF40G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q032A13ESF40G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX25L3235EMI-10G | Macronix International Co Ltd | Check for Price | Flash, 8MX4, PDSO16, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16 | N25Q032A13ESF40G vs MX25L3235EMI-10G |
N25Q032A13ESF40G Frequently Asked Questions (FAQ)
-
The N25Q032A13ESF40G supports up to 100,000 erase cycles.
-
The N25Q032A13ESF40G uses a volatile lock mechanism to lock pages and blocks. The lock status is lost when power is cycled.
-
The recommended method for programming the N25Q032A13ESF40G is to use the Serial Flash Discoverable Parameters (SFDP) protocol.
-
The N25Q032A13ESF40G has a built-in power-on reset circuit that initializes the device to a known state after power-up.
-
The maximum operating frequency of the N25Q032A13ESF40G is 133 MHz.