Part Details for N2560-60K2RB by 3M Interconnect
Overview of N2560-60K2RB by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIA81-33N-2.560000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N2560-60K2RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111105400
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111105400) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N2560-60K2RB
|
Mouser Electronics | Headers & Wire Housings 60P STRT SOLDER TAIL HIGH TEMP | 0 |
|
$2.4000 / $2.5800 | Order Now |