Part Details for N255CH40 by IXYS Corporation
Overview of N255CH40 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for N255CH40
N255CH40 CAD Models
N255CH40 Part Data Attributes
|
N255CH40
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N255CH40
IXYS Corporation
Silicon Controlled Rectifier, 926.3A I(T)RMS, 210000mA I(T), 4000V V(DRM), 4000V V(RRM), 1 Element, TO-200AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 60 mA | |
Non-Repetitive Pk On-state Cur | 5200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 210000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 926.3 A | |
Repetitive Peak Off-state Leakage Current-Max | 60000 µA | |
Repetitive Peak Off-state Voltage | 4000 V | |
Repetitive Peak Reverse Voltage | 4000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |