There are no models available for this part yet.
Overview of N254-024-SH-6A by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841N254AKILFT | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS/HCSL Clock Synthesizer | |
841N254BKILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS/HCSL Clock Synthesizer | |
841N254AKILF | Renesas Electronics Corporation | FemtoClock® NG Crystal-to-LVDS/HCSL Clock Synthesizer |
Price & Stock for N254-024-SH-6A by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y5741
|
Newark | Cat6A 24Prt Shld Feed Thru Pnl |Eaton Tripp Lite N254-024-SH-6A RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.9300 / $407.7400 | Buy Now | |
DISTI #
N254-024-SH-6A-ND
|
DigiKey | 24 PORT RACKMOUNT CAT6A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$353.9380 / $361.5300 | Buy Now | |
DISTI #
N254-024-SH-6A
|
Avnet Americas | 24 PORT RACKMNT CAT6A SHIELDED FEEDTHROUGH PATCH PANEL RJ45 - Bulk (Alt: N254-024-SH-6A) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-N254-024-SH-6A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6A 24PRT SHLD FEED THRU PNL RoHS: Compliant | 3 |
|
$353.9300 / $361.5200 | Buy Now | |
DISTI #
71308617
|
RS | Tripp Lite 24-Port Rackmount Cat6a Shielded Feedthrough Patch Panel 1U TAA | Tripp Lite N254-024-SH-6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$370.2700 | Buy Now | |
Onlinecomponents.com | 24-Port 1U Rack-Mount STP Shielded Cat6a Feedthrough Patch Panel - RJ45 Ethernet - TAA. RoHS: Compliant |
2 In Stock 188 Factory Stock |
|
$372.8100 / $393.0200 | Buy Now | ||
DISTI #
67517985
|
Verical | Conn RJ-45 Patch Panel F 192 POS Punch Down ST Panel Mount 192 Terminal 24 Port Cat 5e/Cat 6/Cat 6a RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 2 |
|
$484.6530 / $510.9260 | Buy Now | |
NAC | 24PORT 1U CAT6A PATCH PANEL. RM/STP SHIELDED/FEEDTHROUGH RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$426.3600 | Buy Now | ||
Master Electronics | 24-Port 1U Rack-Mount STP Shielded Cat6a Feedthrough Patch Panel - RJ45 Ethernet - TAA. RoHS: Compliant |
2 In Stock 188 Factory Stock |
|
$372.8100 / $393.0200 | Buy Now | ||
Neutron USA | Tripp Lite 24 Port Rackmount Cat6a STP Shielded Cat6a Feedthrough Patch Panel RJ45 Ethernet 1U | 50 |
|
$306.9800 | Buy Now |
CAD Models for N254-024-SH-6A by Tripp Lite
Part Data Attributes for N254-024-SH-6A by Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|