Part Details for N2534-5002RB by 3M Interconnect
Overview of N2534-5002RB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2534-5002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M5063
|
Newark | Wire-Board Connector, Header, 34 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:2500 Series Rohs Compliant: Yes |3M N2534-5002RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.2700 / $3.9100 | Buy Now |
DISTI #
19M5063
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 19M5063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 80 Partner Stock |
|
$3.1200 / $3.9100 | Buy Now |
DISTI #
7000057634
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000057634) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N2534-5002RB
|
Mouser Electronics | Headers & Wire Housings 34P R/A SOLDER TAIL HIGH TEMP RoHS: Compliant | 2785 |
|
$2.0300 / $3.6600 | Buy Now |
DISTI #
N2534-5002RB
|
TTI | Headers & Wire Housings 34P R/A SOLDER TAIL HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 29095 In Stock |
|
$2.2600 / $3.5100 | Buy Now |