Part Details for N2526-6003-RB by 3M Interconnect
Overview of N2526-6003-RB by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for N2526-6003-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157718-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
423 In Stock |
|
$1.6814 / $3.2300 | Buy Now |
DISTI #
7100243256
|
Avnet Americas | Conn Shrouded Header 26 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 7100243256) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6904 / $1.8384 | Buy Now |
DISTI #
E02:0323_01818922
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 12 Weeks Date Code: 2428 | Europe - 1568 |
|
$1.6514 / $1.8915 | Buy Now |
DISTI #
MMM7100243256
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.9702 / $2.0327 | Buy Now | |
DISTI #
84952442
|
Verical | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 392 Package Multiple: 392 Date Code: 2428 | Americas - 1568 |
|
$1.6549 / $1.8957 | Buy Now |
DISTI #
N2526-6003-RB
|
Avnet Asia | Conn Shrouded Header 26 POS 2.54mm Solder ST Through Hole (Alt: N2526-6003-RB) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.6629 / $1.8737 | Buy Now |
Part Details for N2526-6003-RB
N2526-6003-RB CAD Models
N2526-6003-RB Part Data Attributes
|
N2526-6003-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N2526-6003-RB
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, POLARIZED | |
Body Breadth | 0.338 inch | |
Body Depth | 0.38 inch | |
Body Length | 1.588 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N2526-6003-RB
This table gives cross-reference parts and alternative options found for N2526-6003-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2526-6003-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2526-6003-UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle, | 3M Interconnect | N2526-6003-RB vs 2526-6003-UB |
N2526-6003-UB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle, | 3M Interconnect | N2526-6003-RB vs N2526-6003-UB |