-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5806
|
Newark | Wtb Connector, Header, 16Pos, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2516-6V0C-RB-WE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1300 / $5.4000 | Buy Now |
DISTI #
7000057223
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 7000057223) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 80 |
|
$1.7438 / $3.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N2516-6V0C-RB-WE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N2516-6V0C-RB-WE
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, POLARIZED | |
Body Breadth | 0.338 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.008 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.858 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N2516-6V0C-RB-WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2516-6V0C-RB-WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K200BX-PS-16G | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | N2516-6V0C-RB-WE vs K200BX-PS-16G |
87176-116 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Receptacle | Amphenol FCi | N2516-6V0C-RB-WE vs 87176-116 |
86451-516 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | N2516-6V0C-RB-WE vs 86451-516 |
94276-116 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | N2516-6V0C-RB-WE vs 94276-116 |
HL5508H | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | Foxconn | N2516-6V0C-RB-WE vs HL5508H |
1-534257-4 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | N2516-6V0C-RB-WE vs 1-534257-4 |
87176-516 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Receptacle | Amphenol FCi | N2516-6V0C-RB-WE vs 87176-516 |
94265-516 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | N2516-6V0C-RB-WE vs 94265-516 |
94276-516 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | N2516-6V0C-RB-WE vs 94276-516 |
87267-1651 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | N2516-6V0C-RB-WE vs 87267-1651 |