Part Details for N2516-6002-UG by Honest Han
Overview of N2516-6002-UG by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 |
Price & Stock for N2516-6002-UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 16POS 2.54MM | 11795 |
|
RFQ |