Part Details for N2510-6002RB by 3M Interconnect
Overview of N2510-6002RB by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2510-6002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6808
|
Newark | Wire-Board Connector, Header, 10 Position, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2510-6002RB (Alternate Part Number: 00051111627228 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2934 |
|
$1.3400 / $2.7700 | Buy Now |
DISTI #
7000005850
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 7000005850) RoHS: Compliant Min Qty: 784 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
18M6808
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 18M6808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 2941 Partner Stock |
|
$1.5500 / $2.7700 | Buy Now |
DISTI #
517-N2510-6002RB
|
Mouser Electronics | Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP RoHS: Compliant | 62046 |
|
$1.1400 / $2.4900 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 1077 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Guide Slot | 3995 |
|
$1.1250 / $3.0000 | Buy Now |
DISTI #
N2510-6002RB
|
TTI | Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 98 Package Multiple: 98 Container: Tray |
Americas - 64386 In Stock |
|
$1.1300 / $1.6500 | Buy Now |
DISTI #
7000005850
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 7000005850) RoHS: Compliant Min Qty: 784 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
18M6808
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 18M6808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 2941 Partner Stock |
|
$1.5500 / $2.7700 | Buy Now |