Part Details for N250MG by Triad Magnetics
Overview of N250MG by Triad Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N250MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2439
|
Newark | Step-Up/Step-Down Auto Transformer, Voltage Function:Step-Up, Input Voltage:115V, Output Voltage:230V, Power Rating:250Va, Output Current:1.1A, Isolation Voltage:1.5Kv, Transformer Mounting:Chassis Mount, Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N250MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 / $108.7900 | Buy Now |
Part Details for N250MG
N250MG CAD Models
N250MG Part Data Attributes
|
N250MG
Triad Magnetics
Buy Now
|
Compare Parts:
N250MG
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |