Part Details for N238-P01-MPTL-A by Tripp Lite
Overview of N238-P01-MPTL-A by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N238-P01-MPTL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2063
|
Newark | Modular & Ethernet Conn, Cat6A Rj45 Plug, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Cable Mount, Leds:- Rohs Compliant: Yes |Eaton Tripp Lite N238-P01-MPTL-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$14.8500 / $20.8000 | Buy Now |
DISTI #
95-N238-P01-MPTL-A-ND
|
DigiKey | CAT6A RJ45 PLUG - MPTL, SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
103 In Stock |
|
$14.2848 / $20.0000 | Buy Now |
DISTI #
545-N238-P01-MPTL-A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6A STP MPTL PLUG RoHS: Compliant | 5 |
|
$14.0700 / $19.4200 | Buy Now |
DISTI #
74614893
|
RS | Cat6a RJ45 Plug, MPTL, Shielded, 100W HighPower PoE & PoE++, Black, TAA | Tripp Lite N238-P01-MPTL-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$14.1400 / $20.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.1900 / $17.4600 | Buy Now | |
DISTI #
3494165
|
element14 Asia-Pacific | MODULAR & ETHERNET CONN, CAT6A RJ45 PLUG RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$13.7568 / $20.7274 | Buy Now |
DISTI #
3494165
|
Farnell | MODULAR & ETHERNET CONN, CAT6A RJ45 PLUG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 2 Days Container: Each | 7 |
|
$15.8997 / $22.2696 | Buy Now |
|
Neutron USA | CAT6A RJ45 PLUG MPTL SHIELDED 100W POE & POE++ ZINC DIE CAST TAA | 50 |
|
$39.9900 | Buy Now |