Part Details for N238-001-YW by Tripp Lite
Overview of N238-001-YW by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for N238-001-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0567
|
Newark | Keystone Jack, Rj45, 8P8C, Cat5E/Cat6A, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:-, Convert To Gender:-, Convert To Positions:-, Connector Type:Adaptor, In-Line Rohs Compliant: Yes |Eaton Tripp Lite N238-001-YW Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.3100 | Buy Now |
DISTI #
TL1504-ND
|
DigiKey | INSERT RJ45 JACK TO IDC CONN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$2.8258 / $4.8700 | Buy Now |
DISTI #
N238-001-YW
|
Avnet Americas | CAT6 CAT5E 110 STYLE PUNCH DOWN KEYSTONE JACK RJ45 YLW TAA - Bulk (Alt: N238-001-YW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N238-001-YW
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6/CAT5E YELLOW 110 STYLE JACK RoHS: Compliant | 4 |
|
$2.8200 / $4.8200 | Buy Now |
DISTI #
70590496
|
RS | Tripp Lite Cat6 Cat5e 110 Style Punch down Keystone Jack RJ45 Yellow TAA | Tripp Lite N238-001-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $4.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $4.0000 | Buy Now | |
DISTI #
N238-001-YW
|
Avnet Americas | CAT6 CAT5E 110 STYLE PUNCH DOWN KEYSTONE JACK RJ45 YLW TAA - Bulk (Alt: N238-001-YW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | N238-001-YW Cat6 110-punch Down Keystone Jack | 50 |
|
$10.9900 | Buy Now |
Part Details for N238-001-YW
N238-001-YW CAD Models
N238-001-YW Part Data Attributes:
|
N238-001-YW
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N238-001-YW
Tripp Lite
INSERT RJ45 JACK TO IDC CONN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR |