Part Details for N238-001-WH by Tripp Lite
Overview of N238-001-WH by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for N238-001-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6615
|
Newark | Keystone Jack, Rj45, 8P8C, Cat5E/Cat6A, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:-, Convert To Gender:-, Convert To Positions:-, Connector Type:Adaptor, In-Line Rohs Compliant: Yes |Eaton Tripp Lite N238-001-WH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.1700 | Buy Now |
DISTI #
TL1124-ND
|
DigiKey | INSERT RJ45 JACK TO IDC CONN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
411 In Stock |
|
$2.8258 / $4.8700 | Buy Now |
DISTI #
N238-001-WH
|
Avnet Americas | CAT6 CAT5E 110 STYLE PUNCH DOWN KEYSTONE JACK RJ45 WHITE TAA - Bulk (Alt: N238-001-WH) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N238-001-WH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6/CAT5E WHITE 110 STYLE JACK RoHS: Compliant | 0 |
|
$2.8200 / $4.6100 | Order Now |
DISTI #
70590494
|
RS | Tripp Lite Cat6 Cat5e 110 Style Punch down Keystone Jack RJ45 White TAA GSA | Tripp Lite N238-001-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6100 / $4.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $4.0000 | Buy Now | |
DISTI #
N238-001-WH
|
Avnet Americas | CAT6 CAT5E 110 STYLE PUNCH DOWN KEYSTONE JACK RJ45 WHITE TAA - Bulk (Alt: N238-001-WH) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2925711
|
element14 Asia-Pacific | KEYSTONE JACK, RJ45, 8P8C, CAT5E/CAT6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9744 / $4.9376 | Buy Now |
DISTI #
2925711
|
Farnell | KEYSTONE JACK, RJ45, 8P8C, CAT5E/CAT6A RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$3.7609 / $4.4981 | Buy Now |
|
Neutron USA | Tripp Lite Cat. 6/Cat. 5e 110 Punch Down Keystone Jack | 0 |
|
$24.9900 | Buy Now |
Part Details for N238-001-WH
N238-001-WH CAD Models
N238-001-WH Part Data Attributes:
|
N238-001-WH
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N238-001-WH
Tripp Lite
INSERT RJ45 JACK TO IDC CONN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR |