Part Details for N234-001-WH by Tripp Lite
Results Overview of N234-001-WH by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N234-001-WH Information
N234-001-WH by Tripp Lite is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for N234-001-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2694
|
Newark | Cat6 Compact Utp Inline Couplr |Eaton Tripp Lite N234-001-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$7.2900 / $12.1900 | Buy Now |
DISTI #
TL2529-ND
|
DigiKey | CAT6 STRAIGHT-THROUGH MODULAR CO Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
117 In Stock |
|
$5.7125 / $9.2700 | Buy Now |
DISTI #
545-N234-001-WH
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6 COMPACT UTP INLINE COUPLR | 0 |
|
$5.7100 / $10.3500 | Order Now |
DISTI #
71308601
|
RS | Tripp Lite Cat6 Straight-Through Modular In-Line Compact Coupler RJ45 F/F | Tripp Lite N234-001-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 |
|
$8.0700 / $10.4800 | Buy Now |
|
Onlinecomponents.com | Conn Coupler CAT6 Straight-Through Modular Shielded Compact In-Line RJ45 to RJ45 F-F White RoHS: Compliant |
12 In Stock 2118 Factory Stock |
|
$5.7300 / $8.3700 | Buy Now |
DISTI #
67518047
|
Verical | Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 10 |
|
$7.9170 / $10.8810 | Buy Now |
|
NAC | CAT6 IN-LINE COUPLER COMPACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Conn Coupler CAT6 Straight-Through Modular Shielded Compact In-Line RJ45 to RJ45 F-F White RoHS: Compliant |
12 In Stock 2118 Factory Stock |
|
$5.7300 / $8.3700 | Buy Now |
Part Details for N234-001-WH
N234-001-WH CAD Models
N234-001-WH Part Data Attributes
|
N234-001-WH
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N234-001-WH
Tripp Lite
Rectangular Connector Adapter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Tripp Lite | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |