Part Details for N232-SHC6A-1 by Tripp Lite
Overview of N232-SHC6A-1 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N232-SHC6A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N232-SHC6A-1-ND
|
DigiKey | CAT6A CLASS EA STP FIELD-TERMINA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
78 In Stock |
|
$10.9162 / $16.7300 | Buy Now |
DISTI #
74692997
|
RS | Cat6a Class EA STP Field-Termination Plug, 568A/568B, TAA | Tripp Lite N232-SHC6A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1800 / $15.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.0400 / $14.6100 | Buy Now | |
|
Neutron USA | CAT6A CLASS EA STP FIELD TERMINATION PLUG 568A/568B TAA | 50 |
|
$39.9900 | Buy Now |