Part Details for N232-050-FTP by Tripp Lite
Results Overview of N232-050-FTP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N232-050-FTP Information
N232-050-FTP by Tripp Lite is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for N232-050-FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3351
|
Newark | Cat6 Passthrough Ftp Plug,50Pk |Eaton Tripp Lite N232-050-FTP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $26.9700 | Buy Now |
DISTI #
95-N232-050-FTP-ND
|
DigiKey | CAT6 RJ45 PASS-THROUGH FTP MODUL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52 In Stock |
|
$15.6750 / $23.3400 | Buy Now |
DISTI #
545-N232-050-FTP
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6 PASSTHROUGH FTP PLUG,50PK | 0 |
|
$15.6700 / $23.2900 | Order Now |
DISTI #
72292588
|
RS | Ca6 RJ45 Pass-Through FTP Modular Plug 50 Pack | Tripp Lite N232-050-FTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Package | 1 |
|
$18.1500 / $23.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 46 Factory Stock |
|
$16.4700 / $21.6200 | Buy Now |
|
NAC | 50PK CAT6 RJ45 PASS-THROUGH FTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 46 Factory Stock |
|
$16.4700 / $21.6200 | Buy Now |