There are no models available for this part yet.
Overview of N230 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2301PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 25A 85Mohm To-3Pfm | |
H5N2306PF-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 30A 52Mohm To-3Pfm | |
H5N2305P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 230V 35A 38Mohm To-3Pfm |