Part Details for N22-B0-24-620-132-C3 by Carling Technologies
Overview of N22-B0-24-620-132-C3 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N22-B0-24-620-132-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-N22-B0-24-620-132-C3-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.6000 | Buy Now |
DISTI #
691-N22B024620132C3
|
Mouser Electronics | Circuit Breakers N22B024620132C3 | 0 |
|
$141.1600 / $191.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5100 / $161.0400 | Buy Now |
DISTI #
000000000005758309
|
Sager | Circuit Breakers N22B024620132C3 Min Qty: 1 | 0 |
|
$73.6100 / $175.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.5100 / $161.0400 | Buy Now |
Part Details for N22-B0-24-620-132-C3
N22-B0-24-620-132-C3 CAD Models
N22-B0-24-620-132-C3 Part Data Attributes
|
N22-B0-24-620-132-C3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
N22-B0-24-620-132-C3
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 38.1 mm | |
Body Height | 44.7 mm | |
Body Length or Diameter | 99.44 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 22000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |