Part Details for N206-WK01-IND by Tripp Lite
Overview of N206-WK01-IND by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N206-WK01-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2581
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N206-WK01-IND Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $12.3200 | Buy Now |
DISTI #
TL2483-ND
|
DigiKey | CABLE ASSEMBLY KIT - WATER RESIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
146 In Stock |
|
$7.2139 / $11.9300 | Buy Now |
DISTI #
545-N206-WK01-IND
|
Mouser Electronics | Ethernet Cables / Networking Cables WATERPROOF CABLE ASSEMBLY KIT | 26 |
|
$7.2100 / $10.7800 | Buy Now |
DISTI #
71378169
|
RS | Cable Assembly Kit - Water Resistant, IP67, Outdoor Cable, TAA | Tripp Lite N206-WK01-IND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$10.3200 / $11.9300 | Buy Now |
|
Onlinecomponents.com | WATERPROOF CABLE ASSEMBLY KIT |
55 In Stock |
|
$7.5100 / $9.9500 | Buy Now |
|
Master Electronics | WATERPROOF CABLE ASSEMBLY KIT |
55 In Stock |
|
$7.5100 / $9.9500 | Buy Now |
|
Neutron USA | CABLE ASSEMBLY KIT IP67 WATER RESISTANT OUTDOOR CABLE TAA | 24 |
|
$14.9500 | Buy Now |