Part Details for N206-PC50-IND by Tripp Lite
Overview of N206-PC50-IND by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for N206-PC50-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2580
|
Newark | 50Ft Ind Cat5/6 Stp Ptch Cbl |Eaton Tripp Lite N206-PC50-IND RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9900 / $71.1500 | Buy Now |
DISTI #
TL2421-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 50' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$58.1250 / $93.8000 | Buy Now |
DISTI #
545-N206-PC50-IND
|
Mouser Electronics | Ethernet Cables / Networking Cables 50FT IND CAT5/6 STP PTCH CBL | 0 |
|
$61.1500 / $75.2300 | Order Now |
DISTI #
71550551
|
RS | Cat5e/Cat6 STP Patch Cable RJ45 CMX Outdoor Industrial IP67 50ft | Tripp Lite N206-PC50-IND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$83.4100 / $97.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 86 Factory Stock |
|
$59.6200 / $80.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 86 Factory Stock |
|
$59.6200 / $80.1700 | Buy Now |
|
Neutron USA | 50FT CAT5E/CAT6 STP PATCH CABLE CMX OUTDOOR INDUSTRIAL IP67 RJ45 | 50 |
|
$94.9900 | Buy Now |