Part Details for N206-FP04-IND by Tripp Lite
Overview of N206-FP04-IND by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for N206-FP04-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2573
|
Newark | Indstrl Metl Faceplat,4 Cutout |Eaton Tripp Lite N206-FP04-IND RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $19.3000 | Buy Now |
DISTI #
N206-FP04-IND-ND
|
DigiKey | BULKHEAD WALL PLATE, 4 CUTOUTS, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3600 | Buy Now |
DISTI #
545-N206-FP04-IND
|
Mouser Electronics | Wire Ducting & Raceways INDSTRL METL FACEPLAT,4 CUTOUT | 0 |
|
$14.1200 / $17.3600 | Order Now |
DISTI #
74614885
|
RS | Single Gang Faceplate, 4 Port, Stainless Steel, Industrial Grade, IP44, TAA | Tripp Lite N206-FP04-IND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3100 / $17.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 280 Factory Stock |
|
$12.5400 / $16.4700 | Buy Now |
|
NAC | RJ45 BULKHEAD WALL PLATE METAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$16.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 280 Factory Stock |
|
$12.5400 / $16.4700 | Buy Now |
|
Neutron USA | RJ45 BULKHEAD WALL PLATE 4 CUTOUT METAL | 50 |
|
$39.9900 | Buy Now |