Part Details for N205-010-BL-FCR by Tripp Lite
Overview of N205-010-BL-FCR by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-05 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
8T49N205A-999NLGI8 | Renesas Electronics Corporation | FemtoClock® NG Universal FrequencyTranslator with Phase Build-Out | |
8T49N205A-000NLGI | Renesas Electronics Corporation | FemtoClock® NG Universal FrequencyTranslator with Phase Build-Out |
Price & Stock for N205-010-BL-FCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9079
|
Newark | 10Ft Blu C6 Flt Cisco Roll Cbl |Eaton Tripp Lite N205-010-BL-FCR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $9.0800 | Buy Now |
DISTI #
N205-010-BL-FCR-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14 In Stock |
|
$4.6368 / $7.9500 | Buy Now |
DISTI #
545-N205-010-BL-FCR
|
Mouser Electronics | Ethernet Cables / Networking Cables Cisco Console Rollover Cable-Blue RoHS: Compliant | 0 |
|
$4.6300 / $7.9500 | Order Now |
DISTI #
71308598
|
RS | Tripp Lite Cisco Console Replacement Rollover Cable RJ45 32AWG M/M 10 10ft | Tripp Lite N205-010-BL-FCR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0400 / $8.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1176 Factory Stock |
|
$4.4700 / $6.7900 | Buy Now |
|
NAC | 10FT CISCO ROLLOVER CABLE M/M. REPLACEMENT 32AWG RJ45 PVC JACKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 37 |
|
$5.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1176 Factory Stock |
|
$4.4700 / $6.7900 | Buy Now |
|
Neutron USA | 10FT CISCO ROLLOVER CABLE M/M REPLACEMENT 32AWG RJ45 | 50 |
|
$12.2000 | Buy Now |