Part Details for N204-S03-BL-UP by Tripp Lite
Overview of N204-S03-BL-UP by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-04 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N204-S03-BL-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0569
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 3Ft, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:914.4Mm Rohs Compliant: Yes |Eaton Tripp Lite N204-S03-BL-UP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.2800 / $6.1200 | Buy Now |
DISTI #
95-N204-S03-BL-UP-ND
|
DigiKey | UP-ANGLE CAT6 GIGABIT MOLDED SLI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
296 In Stock |
|
$3.1752 / $5.8800 | Buy Now |
DISTI #
545-N204-S03-BL-UP
|
Mouser Electronics | Ethernet Cables / Networking Cables 3FT SLMCT6 90DEG UP,180DEG RoHS: Compliant | 18 |
|
$3.1400 / $5.8100 | Buy Now |
DISTI #
74614858
|
RS | Cat6 Gigabit Molded Slim UTP Ethernet Cable (RJ45 Up Angle M to RJ45 M),Blue,3f | Tripp Lite N204-S03-BL-UP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $5.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 617 Factory Stock |
|
$3.1800 / $4.8200 | Buy Now |
|
NAC | UP-ANGLE CAT6 GIGABIT MOLDED SLIM UTP ETHERNET CABLE (RJ45 RIGHT-ANGLE UP M TO R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 617 Factory Stock |
|
$3.1800 / $4.8200 | Buy Now |
|
Neutron USA | 3FT CAT6 BLUE ENET CABLE UP ANGLED UTP SLIM MOLDED M/M RJ45 | 50 |
|
$29.9900 | Buy Now |