Part Details for N204-S02-BL-DN by Tripp Lite
Overview of N204-S02-BL-DN by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SiT8008BCF71-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-81-YYN-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N204-S02-BL-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0560
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 2Ft, Lan Category:Cat5, Cat5E, Cat6, Connector To Connector:90° Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:609.6Mm Rohs Compliant: Yes |Eaton Tripp Lite N204-S02-BL-DN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$3.4700 / $4.9700 | Buy Now |
DISTI #
95-N204-S02-BL-DN-ND
|
DigiKey | DOWN-ANGLE CAT6 GIGABIT MOLDED S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
550 In Stock |
|
$2.4875 / $5.6300 | Buy Now |
DISTI #
545-N204-S02-BL-DN
|
Mouser Electronics | Ethernet Cables / Networking Cables 2FT SLMCT6 90DEG DWN,180DEG RoHS: Compliant | 466 |
|
$2.4800 / $5.1000 | Buy Now |
DISTI #
74614849
|
RS | Cat6 Gigabit Molded Slim UTP Ethernet Cable (RJ45 Down M to RJ45 M), Blue, 2ft | Tripp Lite N204-S02-BL-DN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$4.1800 / $4.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.9200 | Buy Now |
|
NAC | DOWN-ANGLE CAT6 GIGABIT MOLDED SLIM UTP ETHERNET CABLE (RJ45 RIGHT-ANGLE DOWN M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$3.0400 | Buy Now |
|
Neutron USA | 2FT CAT6 BLUE ENET CABLE DOWN RIGHT ANGLED SLIM MOLDED M/M | 79 |
|
$9.2000 | Buy Now |