Part Details for N204-003-BL-LA by Tripp Lite
Overview of N204-003-BL-LA by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-04 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N204-003-BL-LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6805
|
Newark | Network Cable, Rj45, Cat6, 3Ft, Blu, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1M, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite N204-003-BL-LA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$6.3900 / $10.6800 | Buy Now |
DISTI #
TL1201-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
358 In Stock |
|
$4.8750 / $10.1700 | Buy Now |
DISTI #
N204-003-BL-LA
|
Avnet Americas | 3FT CAT6 MOLDED PATCH CABLE LEFT ANGLE M TO RJ45 M BLUE 3' - Bulk (Alt: N204-003-BL-LA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N204-003-BL-LA
|
Mouser Electronics | Ethernet Cables / Networking Cables 3FT BLU LFT-ANGL CT6 PTCH CBL RoHS: Compliant | 6 |
|
$4.8700 / $9.3200 | Buy Now |
DISTI #
70590473
|
RS | Tripp Lite 3ft Cat6 Gigabit Left Angle to Straight Patch Cable Blue 3 | Tripp Lite N204-003-BL-LA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 |
|
$8.6100 / $10.3700 | Buy Now |
|
Onlinecomponents.com | Cat6 Gigabit Molded Patch Cable (RJ45 Left Angle M to RJ45 M) - Blue, 3-ft. RoHS: Compliant |
149 In Stock 407 Factory Stock |
|
$4.9900 / $7.5000 | Buy Now |
DISTI #
67514133
|
Verical | Cable Assembly Cat 6 0.91m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 145 |
|
$6.9420 / $9.7500 | Buy Now |
|
Master Electronics | Cat6 Gigabit Molded Patch Cable (RJ45 Left Angle M to RJ45 M) - Blue, 3-ft. RoHS: Compliant |
149 In Stock 407 Factory Stock |
|
$4.9900 / $7.5000 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Molded Patch Cable | 50 |
|
$10.2500 | Buy Now |
Part Details for N204-003-BL-LA
N204-003-BL-LA CAD Models
N204-003-BL-LA Part Data Attributes
|
N204-003-BL-LA
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N204-003-BL-LA
Tripp Lite
PATCH CABLE BLUE 3'
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Tripp Lite | |
Connector Support Type | CABLE ASSEMBLY |