Part Details for N202-050-BL by Tripp Lite
Overview of N202-050-BL by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
HIN202ECBZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | |
HIN202ECPZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Price & Stock for N202-050-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7517
|
Newark | Network Cable, Rj45, Cat6, 50Ft, Blu, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:15.24M, Cable Length - Imperial:50Ft Rohs Compliant: Yes |Eaton Tripp Lite N202-050-BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 / $21.5000 | Buy Now |
DISTI #
N202-050-BL-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2000 | Buy Now |
DISTI #
N202-050-BL
|
Avnet Americas | 50FT CAT6 GIG SOLID CONDUCTOR SNAGLESS PATCH CABLE RJ45 BLUE - Bulk (Alt: N202-050-BL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N202-050-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6 GIG SLD CONN BL 50' PATCH RJ45M/M RoHS: Compliant | 0 |
|
$19.5500 / $22.7700 | Order Now |
DISTI #
70590466
|
RS | Cable Assembly,50ft Cat6 Gigabit Solid Conductor Patch Cable RJ45 M/M Blue 50 | Tripp Lite N202-050-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$20.8900 / $25.1700 | Buy Now |
|
Onlinecomponents.com | Cat6 Gigabit Solid Conductor Snagless Patch Cable (RJ45 M/M) - Blue, 50-ft. RoHS: Compliant |
14 In Stock 375 Factory Stock |
|
$16.5800 / $21.3900 | Buy Now |
DISTI #
69134911
|
Verical | Cable Assembly Cat 6 15.24m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1606 | Americas - 13 |
|
$22.4380 / $27.8070 | Buy Now |
|
Master Electronics | Cat6 Gigabit Solid Conductor Snagless Patch Cable (RJ45 M/M) - Blue, 50-ft. RoHS: Compliant |
14 In Stock 375 Factory Stock |
|
$16.5800 / $21.3900 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Solid Conductor Snagless Patch Cable | 50 |
|
$44.9900 | Buy Now |