Part Details for N201L-05M-BL by Tripp Lite
Overview of N201L-05M-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201L-05M-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N201L-05M-BL-ND
|
DigiKey | CAT6 ETHERNET CABLE SNAGLESS MOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$11.4125 / $21.7700 | Buy Now |
DISTI #
74692985
|
RS | Cat6 Gigabit Snagless Molded UTP Ethernet Cable RJ45 M/M, PoE, LSZH, Blue, 5m | Tripp Lite N201L-05M-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1200 / $21.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 282 Factory Stock |
|
$11.9900 / $15.7400 | Buy Now |
|
NAC | 5MCAT6ETHERNCABLESNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 282 Factory Stock |
|
$11.9900 / $15.7400 | Buy Now |
|
Neutron USA | CAT6 ETHERNET CABLE RJ45 M/M POE BLUE 5M | 50 |
|
$39.9900 | Buy Now |