Part Details for N2012ZA102T01 by Maruwa Co Ltd
Overview of N2012ZA102T01 by Maruwa Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for N2012ZA102T01
N2012ZA102T01 CAD Models
N2012ZA102T01 Part Data Attributes
|
N2012ZA102T01
Maruwa Co Ltd
Buy Now
Datasheet
|
Compare Parts:
N2012ZA102T01
Maruwa Co Ltd
Data Line Filter, 200A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARUWA CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 60 MHz | |
Frequency-Min | 60 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | Bulk | |
Rated Current | 200 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for N2012ZA102T01
This table gives cross-reference parts and alternative options found for N2012ZA102T01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2012ZA102T01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2012ZA102T01 | Data Line Filter, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | TOKIN Corporation | N2012ZA102T01 vs N2012ZA102T01 |