Part Details for N201-025-WH by Tripp Lite
Overview of N201-025-WH by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N201-025-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6007
|
Newark | Network Cable, Rj45, Cat6, 25Ft, Wht, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-025-WH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $13.0900 | Buy Now |
DISTI #
TL994-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$8.1000 / $16.1800 | Buy Now |
DISTI #
N201-025-WH
|
Avnet Americas | 25FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M WHITE - Bulk (Alt: N201-025-WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-025-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 25FT WHITE CAT6 SNGLS PTCH CBL RoHS: Compliant | 0 |
|
$8.2800 / $14.2800 | Order Now |
DISTI #
70589797
|
RS | Tripp Lite 25ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M White 25' | Tripp Lite N201-025-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9500 / $16.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 390 Factory Stock |
|
$8.6200 / $11.4100 | Buy Now |
|
NAC | 25FT CAT6 PATCH CABLE M/M WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$11.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 390 Factory Stock |
|
$8.6200 / $11.4100 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 36 |
|
$15.4000 | Buy Now |