Part Details for N201-015-GY by Tripp Lite
Overview of N201-015-GY by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N201-015-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7515
|
Newark | Network Cable, Rj45, Cat6, 15Ft, Gry, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:4.6M, Cable Length - Imperial:15Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-015-GY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $9.6000 | Buy Now |
DISTI #
TL974-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41 In Stock |
|
$5.7869 / $9.7200 | Buy Now |
DISTI #
N201-015-GY
|
Avnet Americas | 15FT CAT6 GIGABIT SNAGLESS MOLDED PATCH CABLE RJ45 M/M GRAY - Bulk (Alt: N201-015-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-015-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 15FT GRAY CT6 SNAG CBL RoHS: Compliant | 0 |
|
$5.7800 / $9.6600 | Order Now |
DISTI #
70590455
|
RS | Tripp Lite 15ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Gray 15' | Tripp Lite N201-015-GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1800 / $10.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1918 Factory Stock |
|
$5.7000 / $8.6600 | Buy Now |
|
NAC | 15FT CAT6 PATCH CABLE M/M GRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$7.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1918 Factory Stock |
|
$5.7000 / $8.6600 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$11.3500 | Buy Now |