Part Details for N201-008-BL by Tripp Lite
Overview of N201-008-BL by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N201-008-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6607
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N201-008-BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $8.0800 | Buy Now |
DISTI #
N201-008-BL-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 8' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2460 In Stock |
|
$3.9198 / $7.0700 | Buy Now |
DISTI #
545-N201-008-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 8FT BLU CT6 SNAG PTCH CBL | 0 |
|
$4.1100 / $7.0600 | Order Now |
DISTI #
71308574
|
RS | Tripp Lite Cat6 GbE Snagless Molded Patch Cable UTP Blue RJ45 M/M 8ft 8 | Tripp Lite N201-008-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$6.2200 / $7.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9800 / $6.0500 | Buy Now | |
|
Neutron USA | 8FT CAT6 PATCH CABLE BLUE M/M SNAGLESS MOLDED UTP RJ45 GIGABIT | 50 |
|
$29.9900 | Buy Now |