Part Details for N201-008-BK by Tripp Lite
Overview of N201-008-BK by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for N201-008-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6606
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N201-008-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $7.4600 | Buy Now |
DISTI #
N201-008-BK-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 8' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$4.3410 / $7.4400 | Buy Now |
DISTI #
545-N201-008-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 8FT BLK CAT6 SNAG PTCH CBL RoHS: Compliant | 12 |
|
$5.5400 / $6.7000 | Buy Now |
DISTI #
71308573
|
RS | Tripp Lite Cat6 GbE Snagless Molded Patch Cable UTP Black RJ45 M/M 8ft 8 | Tripp Lite N201-008-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8900 / $7.4600 | RFQ |
|
Onlinecomponents.com | Cable Assembly Cat 6 2.4m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp |
393 In Stock |
|
$3.8500 / $5.6200 | Buy Now |
|
Master Electronics | Cable Assembly Cat 6 2.4m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp |
393 In Stock |
|
$3.8500 / $5.6200 | Buy Now |
|
Neutron USA | 8FT CAT6 PATCH CABLE BLACK M/M SNAGLESS MOLDED UTP RJ45 GIGABIT | 50 |
|
$29.9900 | Buy Now |