There are no models available for this part yet.
Overview of N201-007-WH by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N201-007-WH by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06R3156
|
Newark | Network Cable, Rj45, Cat6, 7Ft, Wht, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:2M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-007-WH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $6.6600 | Buy Now | |
DISTI #
TL951-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$3.6806 / $6.6400 | Buy Now | |
DISTI #
N201-007-WH
|
Avnet Americas | 7FT CAT6 GIG SNAGLESS MOLDED PATCH CABLE RJ45 M/M WHITE 7' - Bulk (Alt: N201-007-WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-N201-007-WH
|
Mouser Electronics | Ethernet Cables / Networking Cables CT6,SNAG PCH CBL,7FT,WH RoHS: Compliant | 0 |
|
$3.8700 / $6.5200 | Order Now | |
DISTI #
70590432
|
RS | Tripp Lite 7ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M White 7' | Tripp Lite N201-007-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1400 / $6.7100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 3494 Factory Stock |
|
$3.5500 / $5.4000 | Buy Now | ||
NAC | 7FT CAT6 PATCH CABLE M/M WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 108 |
|
$4.7300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 3494 Factory Stock |
|
$3.5500 / $5.4000 | Buy Now | ||
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$29.9900 | Buy Now |
CAD Models for N201-007-WH by Tripp Lite
Part Data Attributes for N201-007-WH by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|