Part Details for N201-005-BL by Tripp Lite
Overview of N201-005-BL by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N201-005-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1559
|
Newark | N/W Cable, Rj45 Plug-Plug, 5Ft, Blue, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-005-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$3.7500 / $6.9500 | Buy Now |
DISTI #
TL931-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
205 In Stock |
|
$3.0125 / $6.6100 | Buy Now |
DISTI #
N201-005-BL
|
Avnet Americas | 5FT CAT6 GIG SNAGLESS MOLDED PATCH CABLE RJ45 M/M BLUE 5' - Bulk (Alt: N201-005-BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N201-005-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat6 Gigabit 5-ft Blue / Snagless RoHS: Compliant | 30 |
|
$3.0100 / $5.9700 | Buy Now |
DISTI #
70590409
|
RS | Tripp Lite 5ft Cat6 Gigabit Snagless Molded Patch Cable RJ45 M/M Blue 5 | Tripp Lite N201-005-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 104 |
|
$5.6600 / $6.8100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cable 1.52m RJ-45 to RJ-45 M-M Carton RoHS: Compliant |
163 In Stock 22742 Factory Stock |
|
$3.0800 / $4.6300 | Buy Now |
DISTI #
75702624
|
Verical | Cable Assembly Cat 6 1.52m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2312 | Americas - 163 |
|
$4.2900 / $6.0190 | Buy Now |
|
NAC | 5' Cat6 Gigabit Blue Snagless RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 145 |
|
$3.8100 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cable 1.52m RJ-45 to RJ-45 M-M Carton RoHS: Compliant |
163 In Stock 22742 Factory Stock |
|
$3.0800 / $4.6300 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Gigabit Snagless Molded Patch Cable | 50 |
|
$9.8900 | Buy Now |